
General purpose power relay with a 230VAC coil voltage and 2.69W coil power. Features a 3PST-NO contact configuration with a 10A contact current rating at 230VAC. Mounts via through-hole PCB termination. Operates within a -40°C to 50°C temperature range.
TE Connectivity RM607730 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 230V |
| Current Rating | 10A |
| Depth | 35.5mm |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PST |
| Voltage Rating | 230V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM607730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.