3PDT Power Relay with 24VDC coil voltage and 16A contact current rating. Features silver, cadmium contacts, 400VAC contact voltage rating, and 440VAC maximum voltage rating. Operates within a -40°C to 60°C temperature range with a 15ms operate time and 10ms release time. Mounts via brackets with a socket termination.
TE Connectivity RM705024 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 16A |
| Depth | 38.5mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 24V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM705024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.