General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 16A contact current rating. Operates with a 24VAC coil voltage, 1.96W coil power, and 80 Ohm coil resistance. Contact voltage rating is 400VAC with a maximum AC voltage rating of 440V. Dimensions are 73.5mm x 38.5mm x 35.5mm, with a flange mount. Features a 15ms operate time and a dropout voltage of 7.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM705524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Power | 1.96W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 38.5mm |
| Dropout Voltage | 7.2V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM705524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.