General purpose power relay featuring a 3PDT contact configuration and a 16A contact current rating. Operates with a 115VAC coil voltage, 23mA coil current, and 2.65W coil power. Contact voltage rating is 400VAC with a maximum AC voltage rating of 440V. Dimensions are 73.5mm x 38.5mm x 35.5mm, with a flange mount. Features include a 15ms operate time and a dropout voltage of 34.5V.
TE Connectivity RM705615 technical specifications.
| Actuating System | AC |
| Coil Current | 23mA |
| Coil Power | 2.65W |
| Coil Resistance | 1.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 38.5mm |
| Dropout Voltage | 34.5V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM705615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.