
3PDT Power Relay with 16A contact current rating and 400VAC contact voltage rating. Features a 230VAC coil voltage with 2.69W coil power and 7.5kΩ coil resistance. Mounting via brackets, this general-purpose relay offers plug termination and operates within a -40°C to 50°C temperature range. Dimensions are 73.5mm (length) x 38.5mm (depth) x 48.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM705730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Application(s) | POWER |
| Coil Current | 11.7mA |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 16A |
| Depth | 38.5mm |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Number of Poles | 3 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 230V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM705730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.