12VDC power relay featuring a 3PDT (3 Form C) contact configuration and a 16A contact current rating. This general-purpose relay operates with a 12VDC coil voltage, 140mA coil current, and 1.7W coil power, boasting a coil resistance of 86 Ohms. Contact material is Silver, Cadmium, with AC contact voltage rating of 400V and maximum AC voltage rating of 440V. Mounting is via through-hole termination on a PCB, with dimensions of 38.5x35.5x55.5mm. Operating temperature range is -40°C to 60°C, with operate and release times of 15ms and 10ms respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM707012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Application(s) | POWER |
| Coil Current | 140mA |
| Coil Power | 1.7W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 16A |
| Depth | 35.5mm |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 12V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM707012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
