
3PDT power relay with a 60VDC coil voltage and 16A contact current rating. Features a DC actuating system, non-latching coil type, and Silver, Cadmium contact material. Through-hole mount with PCB termination, operating within a -40°C to 60°C temperature range. Includes a 1.6W coil power, 2.85kΩ coil resistance, and 26.7mA coil current. RoHS compliant with a 15ms operate time and 10ms release time.
TE Connectivity RM707060 technical specifications.
| Actuating System | DC |
| Coil Current | 26.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM707060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
