General purpose power relay featuring a 12VDC coil with 108.3mA current and 1.5W power consumption. Offers a 30A contact current rating with Silver, Cadmium contacts and a 400V AC contact voltage rating. This SPDT/SPST relay operates within a -40°C to 60°C temperature range and includes bracket mounting with quick connect termination. Dimensions are 35.5mm width, 48.5mm height, and 38.5mm length.
Sign in to ask questions about the TE Connectivity RMC05012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMC05012 technical specifications.
| Actuating System | DC |
| Coil Current | 108.3mA |
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMC05012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
