This electromechanical relay features a SPST-NO/SPST-NC contact arrangement with a 1 Form A/1 Form B contact form. It operates at a DC coil voltage of 24VDC and a coil current of 50.53mA, with a coil resistance of 475 ohms. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 440VAC and 30A, with a maximum switching power of 7.5kVA. The relay is mounted via bracket and has a dust cover package type. It is designed to operate within a temperature range of -45°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 50.53mA |
| Coil Resistance | 475Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 7.5kVA |
| Mounting | Bracket Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 17ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |