
General purpose power relay featuring a DC actuating system with a 60VDC coil voltage, 21.7mA coil current, 1.5W coil power, and 2.85kR coil resistance. This non-latching relay offers a 30A contact current rating with Silver, Cadmium contacts and a 400V AC contact voltage rating. Designed for bracket mounting with quick connect termination, it provides SPST-NO/SPST-NC functionality and operates within a temperature range of -40°C to 60°C. The relay has an operate and release time of 20ms and is RoHS compliant.
Sign in to ask questions about the TE Connectivity RMC05060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMC05060 technical specifications.
| Actuating System | DC |
| Coil Current | 21.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 20ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMC05060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.