
SPDT Power Relay with 30A contact current rating and 400V AC contact voltage rating. Features a 220VDC coil voltage, 1.5W coil power, and 5.5mA coil current. Operates within a -40°C to 60°C temperature range with 20ms operate and release times. Mounts via brackets and utilizes quick connect termination.
Sign in to ask questions about the TE Connectivity RMC05221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMC05221 technical specifications.
| Actuating System | DC |
| Coil Current | 5.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 40kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 22V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operate Time | 20ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMC05221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
