
This general purpose relay is designed for AC actuation and has a contact current rating of 30A and a contact voltage rating of 400V AC. The coil power is 2.65W and the coil resistance is 2kΩ. The relay is non-latching and has an operate time and release time of 20ms each. It is available in a bracket mount package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity RMC05615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMC05615 technical specifications.
| Actuating System | AC |
| Coil Power | 2.65W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operate Time | 20ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMC05615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.