
Panel mount electromechanical signal relay featuring SPST-NC and SPST-NO configurations. This non-latching relay operates with a 230V AC coil voltage and 2.69W coil power, requiring a 69V dropout voltage. It offers a 30A contact current rating and a 400V AC contact voltage rating, utilizing silver-cadmium contacts. Termination is via quick connect, with bracket mounting options.
Sign in to ask questions about the TE Connectivity RMC05730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMC05730 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 30A |
| Depth | 35.5mm |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMC05730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
