Power Relay 24VDC 30A SPST-NO/SPST-NC(38.5mm 35.5mm 73.5mm) Bracket
TE Connectivity RMC35024 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.