
SPST-NO power relay with a 48VDC coil voltage and 30A contact current rating. Features silver cadmium contact material, 400VAC contact voltage rating, and 440VAC max voltage rating. Operates within a -40°C to 60°C temperature range with 20ms operate and release times. Bracket mounting with quick connect termination. RoHS compliant.
Sign in to ask questions about the TE Connectivity RMD05048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMD05048 technical specifications.
| Actuating System | DC |
| Coil Current | 25mA |
| Coil Power | 1.5W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 20ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMD05048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
