
This general purpose relay features a non-latching coil with a power rating of 2W and a resistance of 86 ohms. It can handle a contact current of up to 30A and a voltage rating of 400V AC. The relay is designed for use in AC actuating systems and is mounted using brackets. It has a maximum operating temperature of 40°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TE Connectivity RMD05524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMD05524 technical specifications.
| Actuating System | AC |
| Coil Power | 2W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMD05524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
