SPST-NO Power Relay with a 30A contact current rating and 400V AC contact voltage rating. Features a 230V AC coil voltage with 2.69W coil power and 7.5kΩ coil resistance. Mounting via brackets, this general purpose relay offers quick connect termination and operates within a -40°C to 40°C temperature range. Dimensions are 35.5mm width, 48.5mm height, and 35.5mm depth.
Sign in to ask questions about the TE Connectivity RMD05730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMD05730 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Coil Current | 11.7mA |
| Coil Power | 2.69W |
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 30A |
| Depth | 35.5mm |
| Dropout Voltage | 69V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Number of Poles | 1 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMD05730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
