
SPST-NO power relay with a 48VDC coil voltage, 25mA coil current, and 1.5W coil power. Features a 30A contact current rating and 400V AC contact voltage rating. Operates within a -40°C to 60°C temperature range with 20ms operate and release times. Terminations are quick connect, and mounting is via brackets.
Sign in to ask questions about the TE Connectivity RMD35048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMD35048 technical specifications.
| Actuating System | DC |
| Coil Current | 25mA |
| Coil Power | 1.5W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMD35048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
