
Surface mount thin film fixed resistor, 0.063W (63mW) power rating, 11.5kΩ resistance with a tight 0.1% tolerance. Features a 25V DC rated voltage and a 50V voltage rating, operating across a -55°C to 155°C temperature range. Packaged in a compact 0402 case size with 2 terminations, suitable for tape and reel packaging. RoHS and ELV compliant.
TE Connectivity RN73C1E11K5BTDF technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| ELV | Compliant |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RN73C1E11K5BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.