Surface mount thin film fixed resistor, 100k ohm resistance, 0.1% tolerance, and 10ppm/°C TCR. Features a 0.1W power rating and 100V maximum operating voltage. Operating temperature range spans -55°C to 155°C. Packaged in an 0805 chip size with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RN73C2A100KBTDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RN73C2A100KBTDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.