The ROV05-820K is a metal oxide varistor from TE Connectivity, featuring a capacitance of 269pF and a clamping voltage of 145V. It has a diameter of 5mm and can withstand a maximum surge current of 400A. The varistor voltage is 82V, with a minimum varistor voltage of 73.8V and a maximum varistor voltage of 90.2V. It is available in a bulk packaging with 5000 units per package and is suitable for through-hole mounting.
TE Connectivity ROV05-820K technical specifications.
| Capacitance | 269pF |
| Clamping Voltage | 145V |
| Diameter | 5mm |
| Energy | 2.8J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-820K to view detailed technical specifications.
No datasheet is available for this part.