The TE Connectivity ROV05-820K-2 is a metal oxide varistor with a varistor voltage of 82V and a maximum surge current of 400A. It is designed for through hole mounting and is compliant with ELV and RoHS regulations. The varistor has a clamping voltage of 145V and a maximum energy of 2.8J. It is available in a tape and reel packaging with 3000 units per package.
TE Connectivity ROV05-820K-2 technical specifications.
| Capacitance | 269pF |
| Clamping Voltage | 145V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 2.8J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV05-820K-2 to view detailed technical specifications.
No datasheet is available for this part.