Var MOV 50VAC/65VDC 400A 82V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV05-820K-S technical specifications.
| Capacitance | 269pF |
| Package/Case | Radial |
| Clamping Voltage | 145V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 2.8J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 10.5mm |
| Material | Metal |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 82V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-820K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.