Var MOV 175VAC/225VDC 800A 270V Thru-Hole Radial Automotive T/R
TE Connectivity ROV05H271K-S-2 technical specifications.
| Capacitance | 70pF |
| Clamping Voltage | 475V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 11J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
No datasheet is available for this part.
