
The ROV05H681K is a metal oxide varistor with a clamping voltage of 1.15kV and a maximum surge current of 800A. It has a varistor voltage of 680V and a voltage rating of 420V AC. The varistor is available in a through-hole package with a diameter of 5mm and a tolerance of 10%. It is not RoHS compliant.
TE Connectivity ROV05H681K technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 1.15kV |
| Diameter | 5mm |
| Energy | 28J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 680V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05H681K to view detailed technical specifications.
No datasheet is available for this part.