
Var MOV 420VAC/560VDC 800A 680V Thru-Hole Radial Automotive T/R
Sign in to ask questions about the TE Connectivity ROV05H681K-S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ROV05H681K-S-2 technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 1.15kV |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 28J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV05H681K-S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.