Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage, 95VAC/125VDC maximum voltage rating, and 1.2kA maximum surge current. Offers 10A clamping current at 250V clamping voltage, with 11J energy absorption. Operates within a -40°C to 85°C temperature range and has a 7mm diameter. Supplied in tape and reel packaging for through-hole mounting.
TE Connectivity ROV07-151K-2 technical specifications.
| Capacitance | 371pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 11J |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-151K-2 to view detailed technical specifications.
No datasheet is available for this part.