Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV07-241K-S technical specifications.
| Capacitance | 185pF |
| Clamping Voltage | 395V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 16.8J |
| Height | 12mm |
| Length | 12mm |
| Material | Metal |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-241K-S to view detailed technical specifications.
No datasheet is available for this part.