The ROV07-241K-S-2 is a metal oxide varistor from TE Connectivity with a DC rated voltage of 240V and a tolerance of 10%. It has a maximum surge current of 1.2kA and a maximum varistor voltage of 264V. The varistor is available in a through hole package with a lead pitch of 5mm and a diameter of 7mm. It is packaged in tape and reel quantities of 3000 pieces and is lead free. The varistor is compliant with ELV standards.
TE Connectivity ROV07-241K-S-2 technical specifications.
| Capacitance | 185pF |
| Clamping Voltage | 395V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 16.8J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-241K-S-2 to view detailed technical specifications.
No datasheet is available for this part.
