The ROV07-271K is a metal oxide varistor from TE Connectivity with a maximum surge current of 1.2kA and a maximum varistor voltage of 297V. It has a clamping voltage of 455V and an operating supply voltage of 270V. The varistor is available in a through-hole package with a diameter of 7mm and a length of 13mm. It is lead-free and compliant with ELV regulations.
TE Connectivity ROV07-271K technical specifications.
| Capacitance | 161pF |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 19.8J |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 270V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-271K to view detailed technical specifications.
No datasheet is available for this part.
