This 7mm metal SIDAC from TE Connectivity has a clamping voltage of 455V and a maximum surge current of 1.2kA. It operates at a DC rated voltage of 270V and has a varistor voltage of 270V. The device is available in bulk packaging with 5000 units per package. It is not RoHS compliant.
TE Connectivity ROV07-271K-S technical specifications.
| Capacitance | 161pF |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 19.8J |
| Height | 12mm |
| Length | 12mm |
| Material | Metal |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 270V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-271K-S to view detailed technical specifications.
No datasheet is available for this part.