
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage, 30V AC maximum voltage rating, and 38V DC rated voltage. Offers a 250A maximum surge current capability and 2.5A clamping current at 93V clamping voltage. Designed for through-hole mounting with a 5mm lead pitch and 7mm diameter. Operates within a -40°C to 85°C temperature range.
TE Connectivity ROV07-470K-S-2 technical specifications.
| Capacitance | 1.595nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 3J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-470K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.