The ROV07-471K-S-2 is a metal oxide varistor with a varistor voltage of 470V and a tolerance of 10%. It has a maximum surge current of 1.2kA and a maximum varistor voltage of 517V. The varistor is available in a radial through hole package with a diameter of 7mm. It is compliant with ELV regulations and is lead free.
TE Connectivity ROV07-471K-S-2 technical specifications.
| Capacitance | 102pF |
| Clamping Voltage | 775V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 35J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-471K-S-2 to view detailed technical specifications.
No datasheet is available for this part.