
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage, 35V AC and 45V DC maximum voltage ratings, and a 56V operating supply voltage. Offers a 250A maximum surge current capability and 3.5J energy absorption. Through-hole mounting with a 5mm lead pitch and 7mm diameter. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ROV07-560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.333nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 3.5J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
