Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial Automotive T/R
TE Connectivity ROV07-560K-2 technical specifications.
| Capacitance | 1.333nF |
| Clamping Voltage | 110V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 3.5J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV07-560K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.