
The ROV07-560K-S-2 is a 7mm through hole metal oxide varistor from TE Connectivity with a varistor voltage of 56V and a capacitance of 1.333nF. It can withstand a maximum surge current of 250A and has a clamping voltage of 110V. The varistor is rated for a DC voltage of 56V and an AC voltage of 35V. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ROV07-560K-S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.333nF |
| Clamping Voltage | 110V |
| Diameter | 7mm |
| Energy | 3.5J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-560K-S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
