Var MOV 350VAC/460VDC 1200A 560V Thru-Hole Radial Automotive T/R
Sign in to ask questions about the TE Connectivity ROV07-561K-S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ROV07-561K-S-2 technical specifications.
| Capacitance | 87pF |
| Package/Case | Radial |
| Clamping Voltage | 920V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 39J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-561K-S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
