The ROV07H270K is a single circuit metal oxide varistor from TE Connectivity with a varistor voltage of 27V and a tolerance of 10%. It has a maximum surge current of 500A and a maximum varistor voltage of 29.7V. The device is rated for a DC voltage of 27V and an AC voltage of 17V. It is available in a through hole package with a diameter of 7mm and is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.34nF |
| Clamping Voltage | 53V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 2.1J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Not Compliant |