The ROV07H270K-2 is a 7mm diameter metal oxide varistor from TE Connectivity with a varistor voltage of 27V and a tolerance of 10%. It has a maximum surge current of 500A and is compliant with ELV and RoHS regulations. The varistor is available in a through hole package with a packaging quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.34nF |
| Clamping Voltage | 53V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 2.1J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |