Var MOV 17VAC/22VDC 500A 27V Thru-Hole Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.34nF |
| Clamping Voltage | 53V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 2.1J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |