The ROV07H270K-S-2 is a metal oxide varistor from TE Connectivity with a varistor voltage of 27V and a tolerance of 10%. It has a capacitance of 2.34nF and can withstand a maximum surge current of 500A. The device is packaged in a through hole package and is RoHS compliant. It is designed for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.34nF |
| Clamping Voltage | 53V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 2.1J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |