
Var MOV 20VAC/26VDC 500A 33V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV07H330K technical specifications.
| Capacitance | 1.84nF |
| Clamping Voltage | 65V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 2.8J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07H330K to view detailed technical specifications.
No datasheet is available for this part.