
The ROV07H330K-2 is a 7mm metal oxide varistor from TE Connectivity with a capacitance of 1.84nF and a clamping voltage of 65V. It is designed for through hole mounting and is compliant with ELV regulations. The varistor has a maximum surge current of 500A and a maximum varistor voltage of 36.3V. It is available in tape and reel packaging with a quantity of 3000 units per reel. The device is RoHS compliant and has a tolerance of 10%.
TE Connectivity ROV07H330K-2 technical specifications.
| Capacitance | 1.84nF |
| Clamping Voltage | 65V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 2.8J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV07H330K-2 to view detailed technical specifications.
No datasheet is available for this part.