
Var MOV 210VAC/275VDC 1750A 330V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV07H331K technical specifications.
| Capacitance | 140pF |
| Clamping Voltage | 550V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 28J |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 330V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07H331K to view detailed technical specifications.
No datasheet is available for this part.