
Var MOV 250VAC/320VDC 1750A 390V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV07H391K technical specifications.
| Capacitance | 110pF |
| Clamping Voltage | 650V |
| Diameter | 7mm |
| Energy | 35J |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07H391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.