This 10mm metal oxide varistor from TE Connectivity has a clamping voltage of 110V and a maximum surge current of 500A. It is compliant with ELV regulations and RoHS standards. The varistor voltage is 56V, with a minimum of 50.4V and a maximum of 61.6V. It is available in a package quantity of 2000, packaged in tape and reel. The device is rated for a DC voltage of 56V and an AC voltage of 35V.
TE Connectivity ROV10-560K-S-2 technical specifications.
| Capacitance | 2.9nF |
| Clamping Voltage | 110V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 7J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-560K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.