
The ROV10-820K-S-2 is a 10mm radial lead varistor from TE Connectivity with a voltage rating of 82V and a tolerance of 10%. It is designed to withstand a maximum surge current of 2.5kA and has an energy rating of 11J. The varistor is packaged in a radial, through-hole configuration with a lead pitch of 7.5mm and is available in quantities of 2000 on tape and reel. The device is RoHS compliant and suitable for use in circuit protection applications.
TE Connectivity ROV10-820K-S-2 technical specifications.
| Capacitance | 1.261nF |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Energy | 11J |
| Lead Pitch | 7.5mm |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-820K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.