
The ROV10H112K-2 is a metal oxide varistor from TE Connectivity with a clamping voltage of 1.815kV and a maximum surge current of 3.5kA. It has a diameter of 10mm and is compliant with ELV regulations. The varistor voltage is 1.1kV and the voltage rating (AC) is 680V. The device is available in a tape and reel packaging with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 90pF |
| Clamping Voltage | 1.815kV |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 155J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |