
Var MOV 115VAC/150VDC 3500A 180V Thru-Hole Radial Automotive T/R
Sign in to ask questions about the TE Connectivity ROV10H181K-S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ROV10H181K-S-2 technical specifications.
| Capacitance | 480pF |
| Clamping Voltage | 300V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 32J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10H181K-S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
