
The ROV10H270K-S-2 is a 10mm metal oxide varistor from TE Connectivity with a clamping voltage of 53V and a maximum surge current of 1kA. It has a varistor voltage of 27V and a tolerance of 10%. The varistor is available in a through-hole package with a packaging quantity of 2000 units per reel. The device is suitable for overvoltage and ESD protection applications.
TE Connectivity ROV10H270K-S-2 technical specifications.
| Capacitance | 4.74nF |
| Clamping Voltage | 53V |
| Diameter | 10mm |
| Energy | 3.9J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10H270K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
